Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No173D476X9010XCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81F1809
Product RangeTANTALEX 173D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D476X9010XCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81F1809
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.57mm
ESR-
Product Length10.67mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Product Diameter
4.57mm
Product Length
10.67mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 173D476X9010X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
