Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D336X9010B2BCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.65F2327
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 75+ | $3.480 |
| 150+ | $3.360 |
| 225+ | $3.230 |
| 375+ | $3.110 |
| 750+ | $2.980 |
| 1875+ | $2.920 |
| 3750+ | $2.840 |
| 7500+ | $2.780 |
Price for:Each
Minimum: 75
Multiple: 75
$261.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D336X9010B2BCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.65F2327
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.7mm
Product Length15.49mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
ESR
-
Product Length
15.49mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 150D336X9010B2B
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
