33µF Leaded Tantalum Capacitors :
93 Products FoundFind a huge range of 33µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Kyocera Avx, Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08C1508 | Each | 1+ $59.390 5+ $54.690 10+ $50.000 25+ $48.120 50+ $46.240 More Pricing... | 33µF | 50V | ± 10% | PC Pin | - | - | R | 700mA | Axial Leaded | 5.56mm | M39006 Series | 13.08mm | - | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1259 | Each | 1+ $69.440 5+ $64.180 10+ $58.920 25+ $56.810 50+ $54.700 More Pricing... | 33µF | 75V | ± 10% | PC Pin | - | - | R | 1A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
Each | 1+ $3.230 10+ $2.010 25+ $1.960 50+ $1.910 100+ $1.870 More Pricing... | 33µF | 10V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 6mm | TANTALEX 199D Series | - | 10.16mm | -55°C | 85°C | - | ||||||
Each | 1+ $2.050 10+ $1.710 25+ $1.590 50+ $1.470 100+ $1.320 More Pricing... | 33µF | 35V | ± 10% | PC Pin | 5mm | 1ohm | - | - | Radial Leaded | 9mm | TAP Series | - | 14.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.030 10+ $0.752 25+ $0.675 50+ $0.600 100+ $0.518 More Pricing... | 33µF | 10V | ± 10% | PC Pin | 2.5mm | 2.1ohm | - | - | Radial Leaded | 6mm | TAP Series | - | 10mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.620 10+ $1.850 25+ $1.720 50+ $1.590 100+ $1.390 More Pricing... | 33µF | 25V | ± 10% | PC Pin | 2.5mm | 1.2ohm | - | - | Radial Leaded | 8mm | TAP Series | - | 11.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.410 10+ $0.882 25+ $0.837 50+ $0.795 100+ $0.752 More Pricing... | 33µF | 16V | ± 20% | Radial Leaded | 5mm | 1.6ohm | - | - | Radial Leaded | - | TAP Series | - | 11.5mm | -55°C | 85°C | - | ||||||
Each | 1+ $5.600 10+ $3.370 25+ $3.370 50+ $3.360 100+ $3.250 More Pricing... | 33µF | 10V | ± 10% | Radial Leaded | 5.08mm | 2.1ohm | - | - | Radial Leaded | - | UltraDip II T35X Series | - | 11.2mm | -55°C | 125°C | - | ||||||
Each | 10+ $6.250 25+ $5.880 50+ $5.500 100+ $5.260 250+ $5.120 More Pricing... | 33µF | 16V | ± 10% | Radial Leaded | 5.08mm | 1.6ohm | - | - | - | 7.6mm | UltraDip II T35X Series | - | 11.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $4.770 10+ $4.260 100+ $3.370 500+ $2.790 1000+ $2.430 More Pricing... | 33µF | 35V | ± 20% | PC Pin | 5.1mm | 1ohm | - | - | Radial Leaded | - | MCCB Series | - | 19.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.670 10+ $1.490 100+ $1.180 500+ $0.973 1000+ $0.849 More Pricing... | 33µF | 25V | ± 20% | PC Pin | 5.08mm | 1.2ohm | - | - | Radial Leaded | 9mm | MCCB Series | - | 16mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.943 10+ $0.842 100+ $0.666 500+ $0.550 1000+ $0.480 More Pricing... | 33µF | 16V | ± 20% | PC Pin | 5.1mm | 1.6ohm | - | - | Radial Leaded | 7.5mm | MCCB Series | - | 14mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.120 10+ $0.707 100+ $0.595 500+ $0.433 1000+ $0.397 More Pricing... | 33µF | 6.3V | ± 20% | PC Pin | 5.1mm | 3ohm | - | - | Radial Leaded | - | MCCB Series | - | 12.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.680 10+ $1.910 25+ $1.760 50+ $1.630 100+ $1.540 More Pricing... | 33µF | 25V | ± 20% | Radial Leaded | 5mm | 1.2ohm | - | - | Radial Leaded | 8mm | TAP Series | - | 13mm | -55°C | 85°C | - | ||||||
Each | 1+ $1.170 10+ $0.882 25+ $0.837 50+ $0.795 100+ $0.752 More Pricing... | 33µF | 10V | ± 20% | Radial Leaded | 5mm | 2.1ohm | - | - | Radial Leaded | - | TAP Series | - | 11.5mm | -55°C | 85°C | - | ||||||
Each | 1+ $14.630 10+ $12.160 25+ $11.710 50+ $11.150 100+ $10.840 | 33µF | 10V | ± 10% | Axial Leaded | - | 2.1ohm | - | - | Axial Leaded | 4.45mm | T110 MIL-PRF-39003 Series | 12.04mm | - | -55°C | 125°C | - | ||||||
59AM3550 RoHS | Each | 1+ $8.120 10+ $6.160 25+ $5.870 50+ $5.580 100+ $5.340 More Pricing... | 33µF | 16V | ± 10% | Radial Leaded | 2.54mm | - | - | - | - | 7.6mm | UltraDip II T35X Series | - | 10.2mm | -55°C | 125°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.625 | 33µF | 25V | ± 20% | Radial Leaded | 5mm | - | - | - | - | 8.5mm | MP TAR Series | - | 12.5mm | -55°C | 125°C | - | |||||
81F3435 | Each | 25+ $47.360 50+ $46.360 100+ $43.690 | 33µF | 100V | - | PC Pin | - | - | - | 250mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | - | - | - | - | |||||
51B349 | Each | 25+ $43.350 50+ $41.600 100+ $40.510 | 33µF | 15V | ± 10% | PC Pin | - | - | R | 820mA | Axial Leaded | 5.56mm | M39006 Series | 23.08mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
Each | 10+ $21.070 25+ $18.940 50+ $17.310 100+ $16.930 250+ $16.430 | 33µF | 35V | ± 20% | PC Pin | - | 1ohm | - | - | Axial Leaded | 8.92mm | T110 MIL-PRF-39003 Series | 19.96mm | - | -55°C | 125°C | - | ||||||
Each | 500+ $1.720 1000+ $1.660 | 33µF | 6.3V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 5.5mm | TANTALEX 199D Series | - | 9.14mm | -55°C | 85°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.484 5000+ $0.474 10000+ $0.443 20000+ $0.417 30000+ $0.393 More Pricing... | 33µF | 10V | ± 20% | PC Pin | 5mm | 2.1ohm | - | - | Radial Leaded | 6mm | TAP Series | - | 14mm | -55°C | 125°C | - | ||||||
49C6294 | Each | 500+ $3.490 1000+ $3.030 2500+ $2.720 | 33µF | 16V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 6mm | TANTALEX 199D Series | - | 10.16mm | -55°C | 85°C | - | |||||
Each | 100+ $6.330 250+ $5.990 500+ $5.650 | 33µF | 25V | ± 20% | PC Pin | 5.08mm | - | - | - | Radial Leaded | 8.6mm | TANTALEX 199D Series | - | 15mm | -55°C | 85°C | - | ||||||