Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 20+ | $53.700 |
| 50+ | $50.030 |
| 100+ | $49.360 |
| 200+ | $46.030 |
Price for:Each
Minimum: 25
Multiple: 1
$1,342.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
390µF
ESR
2.5ohm
Operating Temperature Max
85°C
Voltage(DC)
15V
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate