Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D277X9050T2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39C4087
Product Range109D Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.130 |
| 5+ | $74.610 |
| 10+ | $73.080 |
| 25+ | $71.560 |
| 50+ | $70.040 |
| 100+ | $68.520 |
Price for:Each
Minimum: 1
Multiple: 1
$76.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D277X9050T2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39C4087
Product Range109D Series
Technical Datasheet
Capacitance270µF
Voltage(DC)50V
Product Range109D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1.8ohm
Lead Spacing-
Failure Rate-
Ripple Current440mA
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length23.4mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
270µF
Product Range
109D Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
440mA
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
1.8ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
23.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D277X9050T2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
