Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36FR10KLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46M2530
Product Range36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.384 |
Price for:Each
Minimum: 16000
Multiple: 16000
$6,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36FR10KLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46M2530
Product Range36 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
No. of Turns1Turns
Resistance Tolerance± 20%
Product Range36 Series
Power Rating300mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length6.8mm
Product Width8.2mm
Product Height8mm
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Track Resistance
10kohm
Resistance Tolerance
± 20%
Power Rating
300mW
Trimmer Shape / Size
6 mm Square
Product Length
6.8mm
Product Height
8mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
1Turns
Product Range
36 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
-
Product Width
8.2mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
