0
0 Items$0.00

Trimmer Potentiometers :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
29AM8150

RoHS

Date/Lot Code

Each
1+$3.730
10+$3.110
25+$2.890
50+$2.730
100+$2.580
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4584

RoHS

Each
1+$4.140
10+$3.430
25+$3.190
50+$2.960
100+$2.640
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4580

RoHS

Each
1+$3.870
10+$3.270
25+$3.060
50+$2.910
100+$2.770
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4574

RoHS

Each
1+$5.580
10+$4.540
25+$4.360
50+$4.180
100+$3.700
More Pricing...
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4582

RoHS

Each
1+$4.010
10+$3.390
25+$3.010
50+$2.940
100+$2.860
More Pricing...
Multi Turn
Cermet
Top Adjust
100ohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
34M8894

RoHS

Each
1+$4.390
10+$3.480
25+$3.470
50+$3.460
100+$3.120
More Pricing...
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4575

RoHS

Each
1+$5.310
10+$4.330
25+$4.160
50+$3.980
100+$3.510
More Pricing...
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4588

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.530
25+$3.130
50+$3.050
100+$2.970
More Pricing...
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4579

RoHS

Each
1+$5.060
10+$4.120
25+$3.800
50+$3.580
100+$3.350
More Pricing...
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4587

RoHS

Each
1+$4.010
10+$3.390
25+$3.010
50+$2.940
100+$2.860
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4585

RoHS

Each
1+$4.010
10+$3.390
25+$3.010
50+$2.940
100+$2.860
More Pricing...
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4569

RoHS

Each
1+$3.920
10+$3.320
25+$3.100
50+$2.950
100+$2.800
More Pricing...
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
34M8897

RoHS

Each
1+$4.130
10+$3.490
25+$3.100
50+$3.030
100+$2.950
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4572

RoHS

Each
1+$4.400
10+$3.710
25+$3.470
50+$3.300
100+$3.130
More Pricing...
Multi Turn
Cermet
Side Adjust
100ohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
26M4581

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.530
25+$3.140
50+$3.060
100+$2.980
More Pricing...
Multi Turn
Cermet
Top Adjust
100ohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
34M8896

RoHS

Each
1+$4.030
10+$3.410
25+$3.030
50+$2.950
100+$2.870
More Pricing...
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
46M2533

RoHS

Each
16000+$0.380
32000+$0.372
48000+$0.365
80000+$0.357
160000+$0.350
More Pricing...
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
36 Series
± 20%
300mW
+/-250ppm/°C
6 mm Square
-
6.8mm
8.2mm
7.9mm
-30°C
100°C
46M2534

RoHS

Each
16000+$0.425
32000+$0.417
48000+$0.408
80000+$0.400
160000+$0.391
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
36 Series
± 20%
300mW
+/-250ppm/°C
6 mm Square
-
6.8mm
8.2mm
7.9mm
-30°C
100°C
70M6854

RoHS

Each
100+$3.400
200+$3.250
300+$3.100
500+$2.900
1000+$2.710
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
46M2530

RoHS

Each
16000+$0.408
32000+$0.400
48000+$0.392
80000+$0.384
160000+$0.375
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
36 Series
± 20%
300mW
+/-250ppm/°C
6 mm Square
-
6.8mm
8.2mm
8mm
-30°C
100°C
70M6878

RoHS

Each
100+$2.880
200+$2.760
300+$2.630
500+$2.470
1000+$2.300
More Pricing...
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
46M2532

RoHS

Each
16000+$0.408
32000+$0.400
48000+$0.392
80000+$0.384
160000+$0.375
More Pricing...
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
36 Series
± 20%
300mW
+/-250ppm/°C
6 mm Round
-
6.8mm
6.2mm
8.4mm
-30°C
100°C
61M2855

RoHS

Each
100+$3.210
200+$3.180
300+$3.140
500+$3.110
1000+$3.000
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
6.8mm
5mm
-55°C
155°C
46M2535

RoHS

Each
16000+$0.425
32000+$0.417
48000+$0.408
80000+$0.400
160000+$0.391
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
36 Series
± 20%
300mW
+/-250ppm/°C
6 mm Square
-
6.8mm
6.2mm
8.4mm
-30°C
100°C
70M6876

RoHS

Each
100+$3.090
200+$3.050
300+$3.020
500+$2.980
1000+$2.880
More Pricing...
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
15Turns
T63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK