
| Quantity | Price |
|---|---|
| 10+ | $25.930 |
| 25+ | $24.300 |
| 50+ | $23.130 |
| 100+ | $22.030 |
| 250+ | $20.950 |
Product Information
Product Overview
OM3 Laser-Optimized Multimode Fibre (LOMMF) "Aqua" cables for use with 10Gb Ethernet applications. These new technology, 50/125um, LC/LC Fibre Optic cables, provide nearly three times the bandwidth over conventional 62.5um multimode fibre, with performance rivaling that of Singlemode cable, at a much reduced cost. LOMMF cable allows 10Gb serial transmission over extended distances in the 850nm wavelength window, where low-cost Vertical Cavity Surface Emitting Lasers (VCSELs) enable a cost-effective, high-bandwidth solution. LOMMF is ideally suited for LAN's, SAN's, and high-speed parallel interconnects for head-ends, central offices, and data centres.
- 5meter ( 15ft ) LC/LC, OM3 rated
- 10gb Ethernet speed to 300 meters @850nm
- Use with VCSEL and LED laser light sources
- High-speed, high-bandwidth, low-cost
- Backward compatible with legacy LAN's
- Ideal for fibre channel (SAN) applications
- IEEE 802.3ae and TIA LOMMF compliant
Technical Specifications
LC Duplex
2Fibres
50µm / 125µm
-
LC Duplex
Multimode
5m
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
