Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN306-30MCopy
Newark Part No.53M1628
Also Known AsGTIN UPC EAN: 037332135315
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.780 |
Price for:Each
Minimum: 10
Multiple: 10
$707.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN306-30MCopy
Newark Part No.53M1628
Also Known AsGTIN UPC EAN: 037332135315
Technical Datasheet
Fibre Optic Connector ASC Duplex
Fibre Optic Connector BSC Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Lead Length - Metric30m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Multimode duplex fibre optic SC/SC patch cable is manufactured from 62.5/125 zipcord fibre. The cable has SC connectors on each end, a PVC jacket and is FDDI and OFNR rated. duplex multimode fibre is most commonly used in LAN applications.
- 30M (100ft) length
- Orange colour cable
- Attenuation loss meets or exceeds the latest industry standards
- Insertion loss testing performed on every connector (0.2db typical) and provided with cable
- Bevelled edge on ends of glass makes insertion of plug a breeze
- Fibre made from glass (not a polymer)
Technical Specifications
Fibre Optic Connector A
SC Duplex
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
SC Duplex
Fibre Type
Multimode
Lead Length - Metric
30m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
