Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-304PCopy
Newark Part No.78K9896
Product RangeTY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $8.790 |
| 25+ | $7.790 |
| 50+ | $6.950 |
| 100+ | $6.680 |
| 250+ | $6.400 |
| 500+ | $5.990 |
| 1000+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-304PCopy
Newark Part No.78K9896
Product RangeTY Series
Technical Datasheet
Current Rating0A
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max3.5kHz
Isolation Voltage1.5kV
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary42ohm
DC Resistance Secondary60ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TY-304P is a data/voice coupling Triad Audio Transformer designed to meet the requirements for access over leased private lines or through the dial-up switched telephone network. The TY series transformers are used for a variety of applications including impedance matching, isolation, repeat coil, line balancing, bridging and hybrid circuits.
- 300 to 3500Hz Data/voice frequency range
- 800 to 3500Hz Data frequency range
- 1500VAC Dielectric strength
Applications
Audio, Communications & Networking
Technical Specifications
Current Rating
0A
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1.5kV
DC Resistance Primary
42ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
0.6
Secondary Impedance
600ohm
Frequency Max
3.5kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
60ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
