0
0 Items$0.00

0A Audio Transformers :

7 Products Found
Find a huge range of 0A Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0A, 3mA, 4mA & 1mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
78K9545

RoHS

Each
1+$24.880
5+$24.330
10+$23.770
25+$23.330
50+$22.860
More Pricing...
14.1:1
0A
200kohm
1kohm
10mW
100kHz
1kV
High Reliability
5.3kohm
Through Hole
100ohm
PC Pin
300Hz
SP Series
03F1068

RoHS

Date/Lot Code

Each
1+$8.560
5+$8.410
10+$8.250
25+$8.100
50+$7.900
More Pricing...
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
34ohm
Through Hole
24ohm
PC Pin
300Hz
TY Series
01H7035

RoHS

Each
1+$6.770
5+$6.650
10+$6.520
25+$6.400
50+$6.250
More Pricing...
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
43ohm
Through Hole
61ohm
PC Pin
300Hz
TY Series
78K9895

RoHS

Date/Lot Code

Each
1+$8.560
5+$8.410
10+$8.250
25+$8.100
50+$7.900
More Pricing...
0.6
0A
4kohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
260ohm
Through Hole
52ohm
PC Pin
300Hz
TY Series
98B2735

RoHS

Each
1+$6.260
10+$6.090
25+$5.920
50+$5.780
100+$5.660
More Pricing...
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
38ohm
Through Hole
53ohm
PC Pin
300Hz
TY Series
78K9896

RoHS

Date/Lot Code

Each
1+$8.560
5+$8.390
10+$8.220
25+$8.050
50+$7.880
More Pricing...
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
42ohm
Through Hole
60ohm
PC Pin
300Hz
TY Series
03F1066

RoHS

Each
1+$8.440
5+$8.290
10+$8.130
25+$7.980
50+$7.790
More Pricing...
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
172ohm
Through Hole
66ohm
PC Pin
300Hz
TY Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS