Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3153XPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.96B2572
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 5+ | $13.140 |
| 10+ | $12.830 |
| 25+ | $12.580 |
| 50+ | $12.330 |
| 100+ | $12.080 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3153XPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.96B2572
Product RangeF Series
Technical Datasheet
PCB Transformer TypeBobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 15V
Power Rating7.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating250mA
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Bobbin
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
250mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
7.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
