Bobbin PCB Transformers:

14 Products Found
Find a huge range of Bobbin PCB Transformers at Newark Electronics. We stock a wide range of PCB Transformers, such as Encapsulated Safety Isolating, Split Bobbin, Low Voltage, Split Bobbin & Encapsulated PCB Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F1042

RoHS

Each
1+
$14.340
5+
$13.630
10+
$12.710
25+
$11.360
50+
$10.500
More Pricing...
Bobbin
115V
2 x 20V
7.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
376mA
1.5kV
Through Hole
F Series
03F1025

RoHS

Each
1+
$15.660
5+
$14.890
10+
$13.890
25+
$12.410
50+
$11.470
More Pricing...
Bobbin
115V, 230V
2 x 6.3V
4.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
700mA
1.5kV
Through Hole
F Series
02F1277

RoHS

Each
1+
$14.360
5+
$13.660
10+
$12.200
25+
$11.110
50+
$10.510
More Pricing...
Bobbin
2 x 115V
2 x 10V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
1.5kV
Through Hole
F Series
03F1026

RoHS

Date/Lot Code

Each
1+
$14.360
5+
$13.660
10+
$12.200
25+
$11.110
50+
$10.510
More Pricing...
Bobbin
115V, 230V
2 x 12V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
900mA
1.5kV
Through Hole
F Series
02F1270

RoHS

Each
1+
$9.410
5+
$9.270
10+
$9.140
25+
$9.000
50+
$8.840
More Pricing...
Bobbin
2 x 115V
115V, 230V
1.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
100mA
1.5kV
Through Hole
F Series
03F1022

RoHS

Each
1+
$14.340
5+
$13.630
10+
$12.710
25+
$11.360
50+
$10.500
More Pricing...
Bobbin
115V
7.5V, 15V
7.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
1A
1.5kV
Through Hole
F Series
03F1023

RoHS

Each
1+
$14.340
5+
$13.630
10+
$12.710
25+
$11.360
50+
$10.500
More Pricing...
Bobbin
115V
2 x 15V
7.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
500mA
1.5kV
Through Hole
F Series
02F1041

RoHS

Each
1+
$10.830
5+
$10.670
10+
$10.510
25+
$10.350
50+
$10.160
Bobbin
115V
2 x 6.3V
4.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
700mA
1.5kV
Through Hole
F Series
02F461

RoHS

Each
1+
$8.930
5+
$8.800
10+
$8.680
25+
$8.550
50+
$8.400
Bobbin
115V
2 x 15V
1.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
50mA
1.5kV
Through Hole
F Series
02F1039

RoHS

Date/Lot Code

Each
1+
$11.850
5+
$11.260
10+
$10.500
25+
$9.390
50+
$8.670
More Pricing...
Bobbin
115V
2 x 12.6V
1.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
120mA
1.5kV
Through Hole
F Series
02F466

RoHS

Each
1+
$11.260
5+
$10.710
10+
$9.990
25+
$8.930
50+
$8.250
More Pricing...
Bobbin
115V
2 x 15V
4.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
300mA
1.5kV
Through Hole
F Series
96B2572

RoHS

Each
1+
$13.380
5+
$13.090
10+
$12.800
25+
$12.560
Bobbin
115V, 230V
2 x 15V
7.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
250mA
1.5kV
Through Hole
F Series
51Y4840

RoHS

Each
1+
$19.700
5+
$19.250
10+
$18.800
25+
$18.440
Bobbin
2 x 115V
2 x 8V
24VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.5A
1.5kV
Through Hole
F Series
03F1024

RoHS

Each
1+
$11.000
5+
$10.460
10+
$9.750
25+
$8.720
50+
$8.050
More Pricing...
Bobbin
2 x 115V
2 x 15V
1.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
100mA
1.5kV
Through Hole
F Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS