0
0 Items$0.00

115V, 230V PCB Transformers :

151 Products Found
Find a huge range of 115V, 230V PCB Transformers at Newark Electronics. We stock a wide range of PCB Transformers, such as 2 x 115V, 230V, 115V, 230V & 115V PCB Transformers from the worlds top manufacturers including: Hammond, Triad Magnetics, Myrra & Multicomp
View
Buyer
Engineer
Manufacturer
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96F5533

RoHS

Each
1+
$16.300
5+
$14.820
10+
$13.340
25+
$12.590
50+
$12.170
More Pricing...
Split Bobbin
115V, 230V
17V, 34V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
170mA
1.75kV
Through Hole
229 Series
66F7644

RoHS

Each
1+
$16.010
5+
$14.980
10+
$13.950
25+
$13.360
50+
$12.040
More Pricing...
Split Bobbin
115V, 230V
6.3V, 12.6V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
450mA
1.75kV
Through Hole
229 Series
66F7555

RoHS

Each
1+
$10.620
5+
$10.150
10+
$9.670
25+
$8.770
50+
$8.580
More Pricing...
Concentric Wound Split Bobbin
115V, 230V
5V, 10V
1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
90mA
2kV
Through Hole
160-161 Series
24B8183

RoHS

Each
1+
$18.190
5+
$17.650
10+
$17.120
25+
$16.880
50+
$13.290
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 18
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
700mA
2.5kV
Through Hole
162-164 Series
66F7611

RoHS

Each
1+
$14.420
5+
$13.840
10+
$13.270
25+
$12.720
50+
$12.320
More Pricing...
Split Bobbin
115V, 230V
2 x 115V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
50mA
1.75kV
Through Hole
229 Series
66F7645

RoHS

Each
1+
$17.090
5+
$15.550
10+
$14.010
Split Bobbin
115V, 230V
6.3V, 12.6V
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
900mA
1.75kV
Through Hole
229 Series
96F5536

RoHS

Each
1+
$15.110
5+
$14.330
10+
$13.530
25+
$13.460
50+
$13.380
More Pricing...
Split Bobbin
115V, 230V
2 x 12V
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
1.75kV
Through Hole
229 Series
52F9554

RoHS

Each
1+
$12.570
5+
$11.950
10+
$11.320
25+
$10.860
50+
$10.520
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 10V
2.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
240mA
2.5kV
Through Hole
162-164 Series
52F9560

RoHS

Each
1+
$12.090
5+
$11.680
10+
$11.270
25+
$10.760
50+
$10.440
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 12V
2.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
200mA
2.5kV
Through Hole
162-164 Series
66F7628

RoHS

Each
1+
$33.810
5+
$30.600
10+
$27.380
25+
$27.090
50+
$26.790
More Pricing...
Split Bobbin
115V, 230V
15V, 30V
48VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.6A
1.75kV
Through Hole
229 Series
79R6754

RoHS

Each
1+
$9.750
5+
$9.730
10+
$9.700
25+
$9.330
50+
$9.160
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
6.3V, 12.6V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
90mA
2.5kV
Through Hole
162-164 Series
50H6405

RoHS

Each
1+
$12.940
5+
$12.300
10+
$11.650
25+
$10.410
50+
$10.020
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 18
2.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
130mA
2.5kV
Through Hole
162-164 Series
66F7655

RoHS

Each
1+
$14.370
5+
$13.390
10+
$12.410
25+
$11.590
50+
$11.200
More Pricing...
Split Bobbin
115V, 230V
2 x 5V
2VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
1.75kV
Through Hole
229 Series
66F7541

RoHS

Each
1+
$14.790
5+
$13.240
10+
$11.680
25+
$11.030
50+
$10.660
More Pricing...
Non-Concentric Wound Split Bobbin
115V, 230V
12V, 24V
4.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
180mA
2kV
Through Hole
160-161 Series
66F7549

RoHS

Each
1+
$11.250
5+
$10.940
10+
$10.620
25+
$10.050
50+
$9.730
More Pricing...
Non-Concentric Wound Split Bobbin
115V, 230V
8V, 16V
4.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
260mA
2kV
Through Hole
160-161 Series
18M9086

RoHS

Date/Lot Code

Each
1+
$16.840
5+
$16.470
10+
$16.090
25+
$15.800
50+
$15.490
More Pricing...
Split Bobbin
115V, 230V
2 x 15V
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
800mA
2kV
Through Hole
FP Series
52F9552

RoHS

Each
1+
$23.030
5+
$22.800
10+
$22.580
25+
$22.280
50+
$22.000
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
14V, 28V
36VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.3A
2.5kV
Through Hole
162-164 Series
52F9559

RoHS

Each
1+
$11.020
5+
$10.150
10+
$9.260
25+
$8.510
50+
$8.480
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
12V, 24V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
45mA
2.5kV
Through Hole
162-164 Series
52F9561

RoHS

Each
1+
$12.000
5+
$11.550
10+
$11.090
25+
$10.210
50+
$9.960
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 12V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
2.5kV
Through Hole
162-164 Series
66F7538

RoHS

Each
1+
$19.930
5+
$19.690
10+
$19.450
25+
$19.160
50+
$18.890
More Pricing...
Non-Concentric Wound Split Bobbin
115V, 230V
2 x 10V
24VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.4A
2kV
Through Hole
160-161 Series
96F5548

RoHS

Each
1+
$13.990
5+
$13.300
10+
$12.610
25+
$11.660
50+
$11.280
More Pricing...
Split Bobbin
115V, 230V
2 x 8V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
700mA
1.75kV
Through Hole
229 Series
66F7539

RoHS

Each
1+
$11.240
5+
$10.650
10+
$10.050
25+
$9.520
50+
$9.260
More Pricing...
Concentric Wound Split Bobbin
115V, 230V
2 x 12V
1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
70mA
2kV
Through Hole
160-161 Series
24B8196

RoHS

Each
1+
$28.300
5+
$25.170
10+
$22.030
25+
$21.280
50+
$20.680
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 5V
36VA
50Hz / 60Hz
Dual Primary, Dual Secondary
7.2A
2.5kV
Through Hole
162-164 Series
24B8173

RoHS

Each
1+
$14.190
5+
$13.120
10+
$12.040
25+
$11.590
50+
$11.370
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
2 x 18
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
340mA
2.5kV
Through Hole
162-164 Series
52F9545

RoHS

Each
1+
$18.350
5+
$17.720
10+
$17.080
25+
$15.930
50+
$15.390
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
12V, 24V
20VA
50Hz / 60Hz
Dual Primary, Dual Secondary
800mA
2.5kV
Through Hole
162-164 Series
1-25 of 151 items
of 7 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS