Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2465Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y3569
Product RangeTSR 1 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2465Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y3569
Product RangeTSR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6.5W
Output Voltage Nom6.5V
Output Current Max1A
Product RangeTSR 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCLead (04-Feb-2026)
Alternatives for TSR 1-2465
1 Product Found
Product Overview
The TSR 1-2465 is a 1-output non-isolated PoL DC/DC Converter with 6.5W output power. It is drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. It provides better output accuracy (±2 %), lower standby current of 2mA and no requirement of external capacitors.
- Excellent line/load regulation
- Short-circuit protection
- ±0.015%/K Temperature coefficient
- 470µF Maximum capacitive load
- 500kHz Switching frequency
- Built-in filter capacitors
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
TSR 1 Series
Input Voltage DC Min
9V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
