1 Output Linear Regulator Replacements :
359 Products FoundFind a huge range of 1 Output Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 1 Output & 2 Output Linear Regulator Replacements from the worlds top manufacturers including: Recom Power, Traco Power, XP Power, Mean Well & Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Approvals & Standards
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $6.400 5+ $6.200 10+ $6.110 25+ $6.000 50+ $5.920 More Pricing... | ITE | 1 Output | 7.5W | 5V | Fixed | - | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | |||||
Each | 1+ $6.510 5+ $6.300 10+ $6.220 25+ $6.100 50+ $6.020 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | - | 1.5A | - | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $16.350 5+ $15.820 10+ $15.600 25+ $15.310 50+ $15.100 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $6.510 5+ $6.300 10+ $6.220 25+ $6.100 50+ $6.020 More Pricing... | ITE | 1 Output | 4.95W | 3.3V | Fixed | - | 1.5A | OKI Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | ||||||
Each | 1+ $19.390 5+ $18.760 10+ $18.500 25+ $18.160 50+ $17.910 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | - | Through Hole | 8V | 32V | - | - | - | - | - | ||||||
Each | 1+ $14.600 | ITE | 1 Output | 10W | 5V | - | - | 2A | TSR 2 | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $4.090 10+ $3.870 25+ $3.790 50+ $3.530 100+ $3.410 More Pricing... | ITE | 1 Output | 5W | 5V | Fixed | - | 1A | - | Through Hole | 8V | 28V | - | - | - | - | - | ||||||
Each | 1+ $3.430 10+ $3.240 25+ $3.110 50+ $2.970 100+ $2.860 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7V | 28V | - | - | - | - | - | ||||||
Each | 1+ $12.790 5+ $11.620 10+ $11.520 25+ $11.390 50+ $11.070 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | - | EN | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.220 5+ $9.160 10+ $9.100 25+ $8.990 50+ $8.770 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | 1.5A | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ $6.680 | ITE | 1 Output | 5W | 5V | - | - | 1A | TSR 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $3.980 | - | 1 Output | 3.3W | 5V | - | - | 1A | TSR 1E | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $5.180 | - | 1 Output | 7.5W | 5V | - | - | 1.5A | TSR 1.5E | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $17.170 | ITE | 1 Output | - | 3.3V | - | 1A | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | - | - | - | - | - | ||||||
RECOM POWER | Each | 1+ $10.390 5+ $10.040 10+ $9.880 25+ $8.840 50+ $8.680 More Pricing... | - | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $7.440 5+ $7.200 10+ $7.110 25+ $6.970 50+ $6.880 More Pricing... | ITE | 1 Output | 12W | 12V | - | 1A | 1A | OKI-78SR Series | Through Hole | 15V | 36V | - | - | - | - | - | |||||
Each | 1+ $18.130 | ITE | 1 Output | 9W | 9V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | - | - | - | - | - | ||||||
TRACO POWER | Each | 1+ $6.200 | - | 1 Output | 4.95W | 3.3V | - | 1.5A | 1.5A | TSR 1.5E Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ $12.820 | ITE | 1 Output | 9W | 9V | Fixed | - | 1A | - | Through Hole | 12V | 36V | - | - | - | - | - | ||||||
Each | 1+ $7.860 | ITE | 1 Output | 4W | 5V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 6.5V | 32V | - | - | - | - | - | ||||||
Each | 1+ $9.810 | ITE | 1 Output | 2.75W | 3.3V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | - | - | - | - | - | ||||||
XP POWER | Each | 1+ $10.440 5+ $10.170 10+ $9.900 50+ $9.530 100+ $8.980 More Pricing... | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | SRH05 Series | Through Hole | 9V | 72V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $17.170 | - | 1 Output | 5W | 5V | - | 1A | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | |||||
Each | 1+ $3.830 10+ $3.770 25+ $3.700 50+ $3.600 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | N78 | Through Hole | 6V | 36V | - | - | - | - | - | ||||||
73AJ9575 RoHS | Each | 1+ $4.640 10+ $4.560 25+ $4.480 50+ $4.360 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | N78 | Through Hole | 6V | 36V | - | - | - | - | - | |||||