6.5W Linear Regulator Replacements :
6 Products FoundFind a huge range of 6.5W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Traco Power, XP Power, Recom Power & CUI
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.980 5+ $3.880 10+ $3.780 25+ $3.650 100+ $3.440 | ITE & Industrial | 1 Output | 6.5W | 6.5V | - | - | 1A | RBT10W Series | Through Hole | 8V | 36V | ||||||
Each | 1+ $10.630 | ITE | 1 Output | 6.5W | 6.5V | - | - | 1A | TSR 1 Series | Through Hole | 9V | 36V | ||||||
Each | 25+ $11.310 50+ $10.380 | ITE | 1 Output | 6.5W | 6.5V | Fixed | - | 1A | - | Through Hole | 9V | 32V | ||||||
Each | 1+ $20.470 | - | 1 Output | 6.5W | 6.5V | Fixed | - | 1A | TSR 1WI | Through Hole | 9V | 72V | ||||||
TRACO POWER | Each | 1+ $14.990 | - | 1 Output | 6.5W | 6.5V | - | 1A | 1A | TSR 1SM Series | Surface Mount Device | 9V | 36V | |||||
15AN2603 RoHS | Each | 1+ $10.060 5+ $9.180 10+ $8.980 25+ $8.800 50+ $8.390 More Pricing... | ITE | 1 Output | 6.5W | 6.5V | - | 1A | 1A | P78B-1000 Series | Through Hole | 8V | 36V | |||||