
| Quantity | Price |
|---|---|
| 1+ | $80.340 |
Product Information
Product Overview
TRI 15 is a high isolation, regulated 15Watt DC/DC converter series which comes in a compact 2”x1” package. The core characteristic of the TRI 15 series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working volt ages (1000VACrms). Complementing this isolation characteristic is a high common mode transient immunity of 15KV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 15 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors. Certified by EN 62368-1, IEC 62368-1, UL 62368-1.
- Input voltage range from 36 to 75VDC, output voltage is 15VDC(Vnom), efficiency of 90%
- Ultra-high isolation peak voltage 8000VDC (1s), max output current of 1000mA
- Reinforced I/O-isolation of 4200VAC rated for 1000VAC working voltage
- Operating temperature range from -40°C to +85°C
- Internal EN 55032 class A filter
- 3-year product warranty
- Protection against overload, overvoltage and short circuit
- Plastic case housing type
- Weight is 30g
Technical Specifications
ITE
2:1
1 Output
1A
-
4.2kV
Fixed
12mm
50.8mm
75V
No SVHC (25-Jun-2025)
DIP
15W
15V
-
Regulated
48V
25.4mm
Through Hole
36V
TRI 15 Series
Technical Docs (2)
Alternatives for TRI 15-4813
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
