TRI 15 Series Isolated Through Hole DC / DC Converters :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(26)
Product Range
=TRI 15 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(26)
DC / DC Converter Type
(26)
Input Ratio
(26)
Output Power Max
(26)
Output Regulation
(26)
Isolation Voltage
(26)
DC / DC Converter Output Type
(26)
Width
(26)
Height
(26)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$78.240 5+$61.910 10+$61.070 50+$60.030 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+$83.150 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 15 Series | ||||||
Each | 1+$83.150 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 15 Series | ||||||
41AH2347 RoHS | TRACO POWER | Each | 1+$101.660 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | TRI 15 Series | ||||
41AH2340 RoHS | TRACO POWER | Each | 1+$101.660 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 15 Series | ||||
41AH2341 RoHS | TRACO POWER | Each | 1+$101.660 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 15 Series | ||||
41AH2352 RoHS | TRACO POWER | Each | 1+$101.660 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 15 Series | ||||
41AH2353 RoHS | TRACO POWER | Each | 1+$101.660 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 15 Series | ||||
41AH2349 RoHS | TRACO POWER | Each | 1+$98.230 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 15 Series | ||||
Each | 1+$80.340 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 15 Series | ||||||
Each | 1+$80.340 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 15 Series | ||||||
41AH2344 RoHS | TRACO POWER | Each | 1+$98.230 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 15 Series | ||||
Each | 1+$80.340 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 15 Series | ||||||
Each | 1+$81.100 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 15 Series | ||||||
Each | 1+$80.340 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 15 Series | ||||||
41AH2336 RoHS | TRACO POWER | Each | 1+$99.160 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 15 Series | ||||
41AH2343 RoHS | TRACO POWER | Each | 1+$98.230 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 15 Series | ||||
41AH2338 RoHS | TRACO POWER | Each | 1+$98.230 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 15 Series | ||||
Each | 1+$80.340 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 15 Series | ||||||
Each | 1+$83.150 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 15 Series | ||||||
41AH2342 RoHS | TRACO POWER | Each | 1+$99.160 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 15 Series | ||||
41AH2337 RoHS | TRACO POWER | Each | 1+$98.230 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 15 Series | ||||
41AH2350 RoHS | TRACO POWER | Each | 1+$98.230 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 15 Series | ||||
41AH2345 RoHS | TRACO POWER | Each | 1+$98.230 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | TRI 15 Series | ||||
Each | 1+$83.150 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 15 Series | ||||||