Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-7213UIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.87AK0607
Product RangeTHN 20UIR Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.500 |
| 5+ | $88.620 |
| 10+ | $85.730 |
| 50+ | $75.160 |
Price for:Each
Minimum: 1
Multiple: 1
$91.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-7213UIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.87AK0607
Product RangeTHN 20UIR Series
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeDIP
Input Ratio12:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 115VDC
Output Current - Output 11.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed
Width26.5mm
Height18.7mm
Depth25.4mm
Input Voltage DC Min14V
Input Voltage DC Max160V
Product RangeTHN 20UIR Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
1.33A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
18.7mm
Input Voltage DC Min
14V
Product Range
THN 20UIR Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
72V
Width
26.5mm
Depth
25.4mm
Input Voltage DC Max
160V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
