Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHL 15-4823WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55AH0135
Product RangeTHL 15WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.430 |
Price for:Each
Minimum: 10
Multiple: 10
$354.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHL 15-4823WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55AH0135
Product RangeTHL 15WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2500mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTHL 15WI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Height
10.16mm
Input Voltage DC Min
18V
Product Range
THL 15WI
Technical Docs (2)
Alternatives for THL 15-4823WI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
