Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHI 0511Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43W4346
Product RangeTHI 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.530 |
Price for:Each
Minimum: 10
Multiple: 10
$435.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHI 0511Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43W4346
Product RangeTHI 2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTHI 2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THI 0511 from Tracopower is a THI 2 series, 2W DC/DC converter in 24 pin DIP package. This converter with very high I/O isolation specification offers a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a 100% production test of the safety barrier ensure a very high reliability of this product.
- 5VDC ±10% input voltage and 5VDC output voltage
- 100mA(typ) input current at no load, 660mA(typ) input current at full load
- 7.5V maximum surge voltage, input Pi-filter
- Typical efficiency is 62%
- 400mA maximum output current
- Operating temperature range from -40°C to +85°C
- Isolation capacitance is 20pF(typ)
- Isolation resistance is <gt/>10Gohm
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
THI 2 Series
Technical Docs (2)
Alternatives for THI 0511
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
