
| Quantity | Price |
|---|---|
| 1+ | $38.360 |
Product Information
Product Overview
The THD 10-4823WIN from Tracopower is a THD 10WIN series 10W DC to DC converter in 24 pin DIP package. The THD 10WIN series is designed for an optimized cost/performance ratio of DC to DC converters with output power of 10W. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
- Input voltage range from 18VDC to 75VDC (48VDC nominal)
- Output voltage is ±15VDC
- Maximum output current is ±333mA
- Typical efficiency is 87%
- I/O isolation voltage is 1500VDC, typical I/O isolation capacitance is 1000pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 20mA typical
- Switching frequency is 330KHz, ultra-wide 4:1 input voltage range
- Operating temperature range from -40°C to +85°C
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial, Communications & Networking, Industrial
Technical Specifications
ITE
4:1
2 Output
333mA
333mA
1.5kV
CAN, CB, CSA, IEC, UL
31.8mm
10.2mm
18V
-
DIP
10W
15V
-15V
-
48V
Fixed
Through Hole
20.3mm
75V
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for THD 10-4823WIN
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
