
| Quantity | Price |
|---|---|
| 1+ | $36.260 |
Product Information
Product Overview
The THD 10-2410WIN from Tracopower is a THD 10WIN series 10W DC to DC converter in 24 pin DIP package. The THD 10WIN series is designed for an optimized cost/performance ratio of DC to DC converters with output power of 10W. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
- Input voltage range from 9VDC to 36VDC (24VDC nominal)
- Output voltage is 3.3VDC
- Maximum output current is 2700mA
- Typical efficiency is 86%
- I/O isolation voltage is 1500VDC, typical I/O isolation capacitance is 1000pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 30mA typical
- Switching frequency is 330KHz, ultra-wide 4:1 input voltage range
- Operating temperature range from -40°C to +85°C
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial, Communications & Networking, Industrial
Technical Specifications
ITE
4:1
1 Output
2.7A
-
1.5kV
CAN, CB, CSA, IEC, UL
20.3mm
Through Hole
9V
-
DIP
10W
3.3V
-
-
24V
Fixed
10.2mm
31.8mm
36V
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for THD 10-2410WIN
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
