Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2412WIRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70W2257
Product RangeTEP 160WIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.700 |
Price for:Each
Minimum: 1
Multiple: 1
$282.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2412WIRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70W2257
Product RangeTEP 160WIR Series
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max144W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingChassis
Width61mm
Height12.7mm
Depth48.26mm
Input Voltage DC Min8.5V
Input Voltage DC Max36V
Product RangeTEP 160WIR Series
SVHCLead (04-Feb-2026)
Product Overview
The TEP 160-2412WIR is a 1-output 160W chassis-mount isolated high performance DC/DC Converter Module allows full power operation without forced air cooling at 25°C this temperature can be increased to 40°C with optional mounted heatsink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make this converter interesting solution for battery operated systems.
- Soft start
- Sense line
- Remote ON/OFF input
- Meets EN50155 standards
- Adjustable output voltage
- Undervoltage lockout circuit
- Reverse input voltage protection
- Over-temperature protection
- Ultra wide 4:1 input voltage range
- 91% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Automation & Process Control, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Width
61mm
Depth
48.26mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
Module
Output Power Max
144W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Chassis
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
TEP 160WIR Series
Alternatives for TEP 160-2412WIR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
