
| Quantity | Price |
|---|---|
| 1+ | $218.680 |
Product Information
Product Overview
The TEP 100-2418WIR is an isolated high performance 100W DC-DC Converter Module with ultra-wide 4:1 input voltage ranges, 8.5 to 36VDC input voltage range and 48VDC output voltage. A very high efficiency allows full power operation without forced air cooling at 60°C. This temperature can be increased to 70°C with optional mounted heat-sink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make this converter interesting solution for battery operated systems.
- No minimum load
- Soft-start
- Sense line
- Remote ON/OFF input
- Under voltage lock-out circuit
- Reverse input voltage protection
- Overtemperature protection
- +10/-20% Adjustable output voltage
- 90% Typical efficiency
- 24VDC Nominal input voltage
Applications
Communications & Networking, Automotive, Industrial
Technical Specifications
Railway
4:1
1 Output
2.1A
-
2.25kV
Fixed, Adjustable
12.7mm
61mm
36V
No SVHC (25-Jun-2025)
Half Brick
100W
48V
-
-
24V
57.9mm
Through Hole
8.5V
TEP 100WIR Series
Alternatives for TEP 100-2418WIR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
