
| Quantity | Price |
|---|---|
| 10+ | $38.040 |
Product Information
Product Overview
The TEN 8-4810 is a high performance 8W DC/DC Converter Module featuring wide 2:1 input voltage ranges. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. The standard features include 3.3VDC output voltage and 36 to 75VDC input voltage range, remote ON/OFF and short-circuit protection. The device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 80% Typical efficiency
- 48VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
2A
-
1.5kV
Fixed
10.2mm
32mm
75V
No SVHC (25-Jun-2025)
DIP
8W
3.3V
-
-
48V
20.3mm
Through Hole
36V
TEN 8 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
