Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 40-7223UIRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04AM2139
Product RangeTEN 40UIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.760 |
Price for:Each
Minimum: 1
Multiple: 1
$143.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 40-7223UIRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04AM2139
Product RangeTEN 40UIR Series
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeDIP
Input Ratio12:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 115VDC
Output Current - Output 11.33A
Output Voltage - Output 2-15VDC
Output Current - Output 21.33A
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min14VDC
Input Voltage DC Max160VDC
Product RangeTEN 40UIR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
12:1
No. of Outputs
2 Output
Output Current - Output 1
1.33A
Output Current - Output 2
1.33A
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
14VDC
Product Range
TEN 40UIR Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Regulation
-
Input Voltage DC Nom
72V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for TEN 40-7223UIR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
