0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AM1694

RoHS

Each
1+$14.180
ITE & Industrial
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
85AJ5244

RoHS

Each
1+$160.760
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
90AK5086

RoHS

Each
1+$83.330
5+$80.760
10+$78.170
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
11AM9777

RoHS

Each
1+$17.230
ITE & Industrial
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
87AK0603

RoHS

Each
1+$93.770
5+$90.730
10+$89.460
50+$86.580
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
20AM9449

RoHS

Each
1+$12.010
5+$11.980
10+$11.200
25+$10.410
50+$10.200
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9440

RoHS

Each
1+$12.010
5+$11.980
10+$11.200
25+$10.410
50+$10.200
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
22AM3048

RoHS

Each
1+$23.030
5+$22.290
10+$21.970
25+$21.770
50+$21.560
More Pricing...
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9476

RoHS

Each
1+$13.160
5+$12.740
10+$12.560
25+$12.320
50+$12.150
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9485

RoHS

Each
1+$13.160
5+$12.740
10+$12.560
25+$12.320
50+$12.150
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
22AM3041

RoHS

Each
1+$23.430
5+$22.680
10+$22.100
25+$21.940
50+$21.770
More Pricing...
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
20AM9458

RoHS

Each
1+$12.110
5+$11.580
10+$11.060
25+$10.530
50+$10.320
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9467

RoHS

Each
1+$13.160
5+$12.740
10+$12.560
25+$12.320
50+$12.150
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
76AJ3405

RoHS

Each
1+$189.240
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
Unregulated
5kV
48V
Fixed
36.8mm
57.9mm
12.7mm
18V
75V
THM 60WI
83AK3361

RoHS

Each
1+$88.310
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
85AJ5250

RoHS

Each
1+$232.030
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
86AK9168

RoHS

Each
1+$46.740
ITE & Medical
DIP
2:1
6W
2 Output
15VDC
200mA
-15VDC
200mA
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
-
86AK9162

RoHS

Each
1+$46.740
ITE & Medical
DIP
2:1
6W
2 Output
15VDC
200mA
-15VDC
200mA
-
5kV
12V
Fixed
20.3mm
10.6mm
31.8mm
9V
18V
-
86AK9174

RoHS

Each
1+$47.580
ITE & Medical
DIP
2:1
6W
2 Output
15VDC
200mA
-15VDC
200mA
-
5kV
48V
Fixed
20.3mm
10.6mm
31.8mm
36V
75V
-
03AM7385

RoHS

Each
18+$13.660
36+$13.550
90+$13.440
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15VDC
333mA
-15VDC
-333mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM8310

RoHS

Each
1+$61.990
5+$61.140
10+$60.290
50+$57.350
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
15VDC
333mA
-15VDC
333mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
04AM2139

RoHS

Each
1+$143.760
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
15VDC
1.33A
-15VDC
1.33A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
04AM2133

RoHS

Each
1+$131.860
ITE, Industrial & Railway
DIP
12:1
30W
2 Output
15VDC
1A
-15VDC
1A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
03AM7375

RoHS

Each
18+$13.270
36+$13.160
90+$13.040
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15VDC
333mA
-15VDC
-333mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
87AK0610

RoHS

Each
1+$88.850
5+$85.540
10+$82.250
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER