
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.560 |
Product Information
Product Overview
TEL 15-2412N is a TEL 15N series of isolated 15W converter which come in an ultra-compact DIP-16 metal package. The design purpose of this was to miniaturize low-power DC/DC converter to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51W/-cm3 and effectively double the power density compared to 15W converter in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency which enables an operating temperature of up to +55°C at full load and up to 85°C with 50% load. The converter also have an internal input filter to comply with conducted emission standard EN 55032 class A. It is an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.
- Input voltage range from 18 to 36VDC, output voltage is 12VDC(Vnom)
- Output current is 1250mA(Imax), typical efficiency is 87%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminum housing material, PCB mounting type
- 3-year product warranty
Technical Specifications
ITE
2:1
1 Output
1.25A
-
1.5kV
Fixed
10.2mm
18V
TEL 15N Series
DIP
15W
12V
-
-
24V
13.7mm
23.8mm
36V
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for TEL 15-2412N
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
