TEL 15N Series Isolated Through Hole DC / DC Converters :
30 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(30)
Product Range
=TEL 15N ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(30)
DC / DC Converter Type
(30)
Input Ratio
(30)
Output Power Max
(30)
Isolation Voltage
(30)
DC / DC Converter Output Type
(30)
Width
(30)
Depth
(30)
No. of Outputs
(20)
(10)
Packaging
(30)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$38.560 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | ||||||
Each | 1+$38.560 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||||
Each | 1+$34.660 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||||
Each | 1+$33.340 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||||
Each | 1+$40.270 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||||
Each | 1+$33.190 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||||
61AK2548 RoHS | TRACO POWER | Each | 1+$38.000 5+$37.750 10+$37.480 50+$36.850 100+$36.510 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||
TRACO POWER | Each | 1+$39.440 5+$39.110 10+$38.770 50+$38.700 100+$38.440 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
61AK2568 RoHS | TRACO POWER | Each | 1+$49.130 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||
61AK2536 RoHS | TRACO POWER | Each | 1+$47.050 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | ||||
TRACO POWER | Each | 1+$38.800 5+$37.560 10+$37.040 50+$35.830 100+$35.330 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
TRACO POWER | Each | 1+$38.800 5+$37.560 10+$37.040 50+$35.830 100+$35.330 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
TRACO POWER | Each | 1+$38.850 5+$37.960 10+$37.060 50+$35.870 100+$35.370 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
TRACO POWER | Each | 1+$40.500 5+$39.560 10+$38.640 50+$37.390 100+$36.870 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
61AK2564 RoHS | TRACO POWER | Each | 1+$49.130 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||
61AK2560 RoHS | TRACO POWER | Each | 1+$47.050 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||
Each | 1+$40.060 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | ||||||
Each | 1+$38.370 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | ||||||
61AK2544 RoHS | TRACO POWER | Each | 1+$49.130 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | ||||
61AK2580 RoHS | TRACO POWER | Each | 1+$47.050 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | ||||
61AK2576 RoHS | TRACO POWER | Each | 1+$47.050 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | ||||
Each | 1+$40.060 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | ||||||
Each | 1+$38.370 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | ||||||
Each | 1+$38.370 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | ||||||
61AK2538 RoHS | TRACO POWER | Each | 1+$47.050 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | ||||