Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-097Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8652
Product RangeTCK Series
Your Part Number
80 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $6.470 |
| 100+ | $5.480 |
| 500+ | $5.390 |
| 1000+ | $5.290 |
| 2000+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-097Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8652
Product RangeTCK Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)11A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
TCK Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.012ohm
Product Length
6.5mm
Product Height
4.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
