TCK Series SMD Power Inductors :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=TCK Series
1
(5)
(9)
(1)
(1)
(6)
(27)
(27)
(16)
Inductance
(3)
(3)
(1)
(2)
(1)
(1)
(2)
(2)
RMS Current (Irms)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Inductor Construction
(24)
Power Inductor Case
(1)
(1)
(1)
(2)
DC Resistance Max
(1)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Inductance Tolerance
(1)
(23)
Product Length
(1)
(3)
(1)
(1)
(6)
(8)
(2)
(2)
Product Width
(1)
(4)
(1)
(6)
(8)
(1)
(2)
(1)
Product Height
(1)
(3)
(1)
(1)
(1)
(7)
(1)
(2)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Inductance | RMS Current (Irms) | Inductor Construction | Product Range | Common Mode Filter Case | Power Inductor Case | DC Resistance Max | Inductance Tolerance | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.350 | 5.6µH | 3.5A | Unshielded | TCK Series | - | 4mm x 4mm x 2.1mm | 90mohm | ± 20% | 4mm | 4mm | 2.1mm | ||||||
Each | 1+$2.690 | 10µH | 1.44A | Unshielded | TCK Series | 5.8mm x 5.2mm x 4.5mm | - | 100mohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
TRACO POWER | Each | 1+$7.810 10+$6.470 100+$5.480 500+$5.390 1000+$5.290 More Pricing... | 2.2µH | 11A | Unshielded | TCK Series | - | - | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
TRACO POWER | Each | 1+$3.830 10+$3.550 100+$3.130 500+$3.070 1000+$2.990 More Pricing... | 18µH | 1.23A | Unshielded | TCK Series | - | - | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+$4.580 10+$3.900 100+$2.960 500+$2.910 1000+$2.850 More Pricing... | 10µH | 1.44A | Unshielded | TCK Series | - | - | 0.1ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+$3.780 10+$3.500 100+$3.080 500+$3.050 1000+$3.030 More Pricing... | 2.2µH | 4.8A | Unshielded | TCK Series | - | - | 0.025ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+$4.490 10+$3.830 100+$2.960 500+$2.910 1000+$2.850 More Pricing... | 3.3µH | 2A | Unshielded | TCK Series | - | - | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+$4.350 10+$3.690 100+$2.780 500+$2.620 1000+$2.600 More Pricing... | 22µH | 680mA | Unshielded | TCK Series | - | 4.5mm x 4mm x 3.2mm | 0.378ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
TRACO POWER | Each | 1+$9.280 10+$8.340 100+$7.980 500+$7.740 1000+$7.610 More Pricing... | 10µH | 2.3A | Unshielded | TCK Series | - | 4.7mm x 5.4mm x 2.2mm | 0.2ohm | ± 20% | 4.7mm | 5.4mm | 2.2mm | |||||
87AK0587 RoHS | TRACO POWER | Each | 1+$5.110 10+$4.290 25+$4.060 50+$3.830 100+$3.610 More Pricing... | 4.7µH | 12A | Unshielded | TCK Series | - | - | 0.015ohm | ± 20% | 13.45mm | 12.6mm | 4.8mm | ||||
78AK8807 RoHS | TRACO POWER | Each | 1+$3.060 10+$2.560 25+$2.430 50+$2.280 100+$2.150 More Pricing... | 2.2µH | 4.9A | Unshielded | TCK Series | - | - | 0.018ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8812 RoHS | TRACO POWER | Each | 1+$2.890 10+$2.420 25+$2.290 50+$2.170 100+$2.030 More Pricing... | 22µH | 1.9A | Unshielded | TCK Series | - | - | 0.149ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8809 RoHS | TRACO POWER | Each | 1+$2.890 10+$2.420 25+$2.290 50+$2.170 100+$2.030 More Pricing... | 6.8µH | 2.84A | Unshielded | TCK Series | - | - | 0.05ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8811 RoHS | TRACO POWER | Each | 1+$2.850 10+$2.420 25+$2.220 50+$2.010 100+$1.800 More Pricing... | 100µH | 800mA | Unshielded | TCK Series | - | - | 0.589ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8806 RoHS | TRACO POWER | Each | 1+$2.970 10+$2.480 25+$2.350 50+$2.220 100+$2.080 More Pricing... | 47µH | 1.2A | Unshielded | TCK Series | - | - | 0.294ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
74AJ3277 RoHS | TRACO POWER | Each | 1+$9.280 10+$8.340 100+$7.950 500+$7.770 1000+$7.630 More Pricing... | 12µH | 4A | Unshielded | TCK Series | - | - | 0.053ohm | ± 20% | 6.5mm | 6.5mm | 3.85mm | ||||
TRACO POWER | Each | 1+$4.580 10+$3.900 100+$2.960 500+$2.910 1000+$2.850 More Pricing... | 27µH | 970mA | Unshielded | TCK Series | - | - | 0.2ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+$3.810 10+$3.180 100+$2.450 500+$2.410 1000+$2.370 More Pricing... | 22µH | 580mA | Unshielded | TCK Series | - | 3.5mm x 3mm x 2mm | 0.055ohm | ± 15% | 3.5mm | 3mm | 2mm | |||||
TRACO POWER | Each | 1+$7.890 10+$6.550 100+$5.530 500+$5.440 1000+$5.350 More Pricing... | 8.2µH | 1.5A | Unshielded | TCK Series | - | - | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+$3.880 10+$3.280 100+$2.960 500+$2.910 1000+$2.850 More Pricing... | 12µH | 1.4A | Unshielded | TCK Series | - | - | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
74AJ3286 RoHS | TRACO POWER | Each | 1+$7.910 10+$6.550 100+$5.550 500+$5.450 1000+$5.360 More Pricing... | 5.6µH | 3.5A | Unshielded | TCK Series | - | 4mm x 4mm x 2.1mm | 0.09ohm | ± 20% | 4mm | 4mm | 2.1mm | ||||
87AK0589 RoHS | TRACO POWER | Each | 1+$5.680 10+$4.760 25+$4.510 50+$4.270 100+$4.010 More Pricing... | 3.3µH | 15A | Unshielded | TCK Series | - | - | 0.01ohm | ± 20% | 13.45mm | 4.8mm | 4.8mm | ||||
TRACO POWER | Each | 1+$9.190 10+$8.970 100+$8.910 500+$7.630 1000+$7.500 More Pricing... | 3.3µH | 3.3A | Unshielded | TCK Series | - | - | 0.05ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
78AK8808 RoHS | TRACO POWER | Each | 1+$3.010 10+$2.510 25+$2.380 50+$2.260 100+$2.120 More Pricing... | 10µH | 2.8A | Unshielded | TCK Series | - | - | 0.063ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||