SMD Power Inductors:

68 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T3267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.720
25+
$2.640
50+
$2.550
100+
$2.370
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
-
14A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
-
0.012ohm
± 20%
7.3mm
-
6.6mm
4.8mm
69AH5228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.600
50+
$1.510
Total:$1.75
Min: 1 / Mult: 1
4.7µH
8.1A
Shielded
-
11.5A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.012ohm
± 20%
12mm
-
12mm
6mm
55Y4243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.339
25+
$0.329
50+
$0.304
100+
$0.280
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
1µH
6A
Shielded
-
12A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.012ohm
± 30%
6mm
-
6mm
4.5mm
90Y8652

RoHS

Each
1+
$7.550
Total:$7.55
Min: 1 / Mult: 1
2.2µH
11A
Unshielded
-
-
TCK Series
-
-
-
0.012ohm
± 20%
6.5mm
-
6.5mm
4.2mm
28AH8196

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.570
25+
$1.530
50+
$1.490
100+
$1.450
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
1µH
6A
Shielded
-
10A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
0.012ohm
± 30%
7.4mm
-
7.3mm
4.5mm
92AH7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.710
25+
$2.630
50+
$2.550
100+
$2.370
More Pricing...
Total:$2.87
Min: 1 / Mult: 1
2.4µH
10.1A
Shielded
-
14.3A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.012ohm
-20% to +40%
12mm
-
12mm
8mm
45M5844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
25+
$0.882
50+
$0.817
100+
$0.752
250+
$0.750
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
220nH
8.5A
Shielded
-
20A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
-
-
0.012ohm
± 20%
4.45mm
-
4.06mm
1.2mm
08P2878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.690
25+
$2.610
50+
$2.530
100+
$2.450
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
1µH
5.37A
Shielded
-
6.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
0.012ohm
± 20%
7.3mm
-
7.3mm
3.2mm
58Y3815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.080
25+
$0.966
Total:$1.27
Min: 1 / Mult: 1
Total:$96.60
Min: 100 / Mult: 1
2.2µH
10A
Shielded
-
14A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
-
0.012ohm
± 20%
7.3mm
-
6.6mm
4.8mm
06X7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$1.120
Total:$1.32
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
3.5µH
8.8A
Shielded
-
9.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.012ohm
± 30%
12.5mm
-
12.5mm
7.5mm
92AH7095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.840
25+
$3.840
50+
$3.840
100+
$3.830
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
1µH
5.37A
Shielded
-
6.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
0.012ohm
± 20%
7.3mm
-
7.3mm
3.2mm
75AJ2604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.440
25+
$1.410
50+
$1.370
100+
$1.340
More Pricing...
Total:$7.40
Min: 5 / Mult: 5
1.2µH
4.7A
Semishielded
-
7.3A
WE-LQS Series
6mm x 6mm x 2.8mm
-
-
0.012ohm
± 30%
6mm
-
6mm
2.8mm
30AK7876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
Total:$3.33
Min: 1 / Mult: 1
1.6µH
8.4A
Shielded
-
22.3A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
-
-
0.012ohm
± 20%
8.1mm
-
8.1mm
9mm
46AM9689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$5.780
25+
$5.480
50+
$5.080
100+
$4.670
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
10µH
16.5A
Shielded
-
25A
IHLP-6767GZ-01 Series
-
-
-
0.012ohm
± 20%
17.15mm
-
17.15mm
7mm
20AM2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.956
25+
$0.883
50+
$0.809
100+
$0.736
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.012ohm
± 30%
12.5mm
-
12.5mm
10mm
62AK4502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.285
25+
$0.237
50+
$0.220
100+
$0.202
250+
$0.192
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
110nH
5.8A
Shielded
-
6.9A
MCOIL LSCN Series
-
-
0805 [2012 Metric]
0.012ohm
± 20%
2mm
-
1.25mm
0.8mm
29AM7750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.570
25+
$2.490
50+
$2.420
100+
$2.320
Total:$2.81
Min: 1 / Mult: 1
6.8µH
13A
Shielded
-
19A
3656 Series
-
-
5045[1312 Metric]
0.012ohm
± 20%
13.45mm
-
12.6mm
6.5mm
67AK1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.642
10+
$0.540
25+
$0.482
50+
$0.470
100+
$0.458
More Pricing...
Total:$3.21
Min: 5 / Mult: 5
1µH
6.5A
Shielded
-
7.3A
VLS-EX-D Series
-
-
-
0.012ohm
± 30%
5mm
-
5.3mm
3mm
95AJ6774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.897
Total:$0.90
Min: 1 / Mult: 1
Total:$8.97
Min: 10 / Mult: 1
3.3µH
6.1A
Shielded
-
7.33A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.012ohm
± 30%
10.1mm
-
10.1mm
4.5mm
95AJ6775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.650
25+
$1.510
50+
$1.380
100+
$1.270
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
Total:$16.50
Min: 10 / Mult: 1
3.3µH
6.1A
Shielded
-
7.33A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.012ohm
± 30%
10.1mm
-
10.1mm
4.5mm
61AC5918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.789
25+
$0.705
50+
$0.689
100+
$0.672
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
1.2µH
10A
Shielded
-
20A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
-
0.012ohm
± 20%
7.6mm
-
6.9mm
3mm
61AC5897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.905
10+
$0.764
25+
$0.726
50+
$0.689
100+
$0.651
Total:$0.90
Min: 1 / Mult: 1
1µH
9A
Shielded
-
8.5A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
-
-
0.012ohm
± 20%
5.7mm
-
5.2mm
2.8mm
02AH9210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$1.010
25+
$0.960
50+
$0.930
100+
$0.899
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
Total:$10.10
Min: 10 / Mult: 1
1.5µH
3.3A
Semishielded
-
8.6A
ES Series
10.1mm x 10mm x 4mm
-
-
0.012ohm
± 30%
10.1mm
-
10mm
4mm
92AH7051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.350
25+
$1.310
50+
$1.280
100+
$1.240
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
1µH
4.9A
Semishielded
-
8A
WE-LQS Series
5mm x 5mm x 4mm
-
-
0.012ohm
± 30%
5mm
-
5mm
4mm
73AH9083

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.353
6000+
$0.340
10000+
$0.333
Total:$1,412.00
Min: 4000 / Mult: 4000
470nH
6A
Shielded
-
6.5A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
-
0.012ohm
± 20%
4.45mm
-
4.06mm
1mm
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK