Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-044Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8634
Product RangeTCK Series
Your Part Number
221 In Stock
510 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.830 |
| 100+ | $2.960 |
| 500+ | $2.910 |
| 1000+ | $2.850 |
| 2000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-044Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8634
Product RangeTCK Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
TCK Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.06ohm
Product Length
5.8mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
