Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoGT40WR21,Q(OCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54AK6519
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 10+ | $8.910 |
| 25+ | $8.100 |
| 50+ | $7.550 |
| 100+ | $7.040 |
| 250+ | $5.910 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoGT40WR21,Q(OCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54AK6519
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.9V
Power Dissipation375W
Collector Emitter Voltage Max1.8kV
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
375W
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.9V
Collector Emitter Voltage Max
1.8kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
