Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No44A0111-22-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44X3089
Product RangeSPEC 44 Series
Your Part Number
10 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.330 |
| 5+ | $91.600 |
| 10+ | $86.570 |
| 25+ | $84.290 |
| 50+ | $80.100 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$97.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No44A0111-22-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44X3089
Product RangeSPEC 44 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorYellow
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.16mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.4mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.19mm
Approval Specification-
Product RangeSPEC 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
22AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.19mm
Product Range
SPEC 44 Series
Jacket Color
Yellow
No. of Max Strands x Strand Size
19 x 0.16mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.4mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
