Yellow Hook Up Wire:
568 Products FoundFind a huge range of Yellow Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Lapp & Brand Rex
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.950 | - | PVDF | Yellow | 30AWG | - | 100ft | 30.48m | 105°C | - | - | Copper | 0.495mm | - | R30 Series | ||||||
Each | 1+ $25.950 | - | PVDF | Yellow | 26AWG | - | 100ft | 30.5m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Each | 1+ $20.470 25+ $19.580 50+ $18.760 100+ $17.800 250+ $17.040 | - | Silicone Rubber | Yellow | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | 2.7mm | - | Silvolt-1V Series | ||||||
Spool of 1000 | 1+ $485.180 5+ $444.750 10+ $426.960 | - | PVC | Yellow | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $68.730 | - | PVDF | Yellow | 22AWG | 19 x 0.16mm | 328ft | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | 1.19mm | - | SPEC 44 Series | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | - | PVC | Yellow | 24AWG | 7 x 32AWG | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $6.490 4+ $6.090 | - | PVC | Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $162.570 5+ $156.290 10+ $150.900 | - | PTFE | Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $433.810 5+ $417.040 10+ $402.660 | - | PPO | Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 2.464mm | UL 11028 | GreenChoice Series | ||||||
Spool of 100 | 1+ $134.610 5+ $129.400 10+ $124.940 | - | TFE | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $79.700 5+ $71.010 10+ $67.520 25+ $63.130 50+ $59.960 | - | PVC | Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $172.940 5+ $153.920 10+ $146.290 25+ $136.660 | - | PTFE | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $186.970 5+ $179.740 10+ $173.540 | - | PTFE | Yellow | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $63.880 5+ $56.930 10+ $54.140 25+ $52.130 50+ $49.390 | - | Polyhenilether | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $110.580 5+ $98.480 10+ $93.630 25+ $87.510 50+ $83.090 | - | PVC | Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $322.360 5+ $292.450 10+ $277.810 | - | PVC | Yellow | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 500 | 1+ $389.610 5+ $374.540 10+ $361.620 | - | PE | Yellow | 18AWG | 16 x 30AWG | 500ft | 152.4m | 125°C | 0.81mm² | 600V | Copper | 2.769mm | - | XL-DUR Series | ||||||
Spool of 100 | 1+ $223.940 5+ $215.280 10+ $207.860 | - | PTFE | Yellow | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 305 | 1+ $75.200 25+ $70.180 50+ $64.910 100+ $63.480 250+ $61.080 | - | PVC | Yellow | 22AWG | 17 x 0.16mm | 1000ft | 305m | 105°C | - | 300V | Tinned Copper | 1.6mm | UL 1569 | - | ||||||
Spool of 305 | 1+ $151.830 10+ $146.230 25+ $141.760 50+ $137.840 100+ $133.360 | - | PVC | Yellow | 18AWG | 34 x 0.18mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | 2mm | UL 1007 | - | ||||||
MULTICOMP PRO | Each | 1+ $20.830 50+ $19.170 100+ $17.820 250+ $16.770 500+ $15.870 | - | PVC | Yellow | - | 1 x 0.6mm | 328ft | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
MULTICOMP PRO | Each | 1+ $17.160 100+ $14.450 250+ $13.430 500+ $12.640 1000+ $12.010 | - | PVC | Yellow | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ $132.850 5+ $130.330 10+ $127.790 25+ $125.260 | - | Silicone | Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Spool of 100 | 1+ $212.370 5+ $204.160 10+ $197.120 | - | PTFE | Yellow | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 300V | Copper | 1.499mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ $188.800 5+ $181.500 10+ $175.240 | - | TFE | Yellow | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||