0
0 Items$0.00

Hook Up Wire :

1,150 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
98K9411

RoHS

Each
1+$59.360
10+$53.300
50+$49.940
100+$46.990
-
PVC
Green, Yellow
18AWG
24 x 0.2mm
100m
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
25M3595

RoHS

Each
1+$181.720
10+$162.160
50+$146.620
100+$133.970
-
PVC
Green, Yellow
14AWG
-
100m
328ft
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
98K9224

RoHS

Each
1+$143.890
10+$129.210
50+$121.050
100+$113.920
-
PVC
Blue
16AWG
-
100m
328ft
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
MULTI-STANDARD SC 2.1 Series
98K9220

RoHS

Each
1+$106.640
10+$95.760
50+$89.720
100+$84.430
-
PVC
Blue
18AWG
-
100m
328ft
70°C
1mm²
600V
Tinned Copper
2.9mm
-
MULTI-STANDARD SC 2.1 Series
82T5254

RoHS

Reel of 100
Reel
1+$106.640
10+$95.760
50+$89.720
100+$84.430
-
PVC
Black
18AWG
-
100m
328ft
70°C
1mm²
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
26M7330

RoHS

Each
1+$42.120
10+$37.830
50+$35.440
100+$33.350
-
PVC
Red
21AWG
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
98K9212

RoHS

Each
1+$64.330
10+$57.770
50+$54.120
100+$50.930
-
PVC
Blue
22AWG
-
100m
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
44X3089

RoHS

TE CONNECTIVITY
Reel of 100
Reel
1+$97.330
5+$91.600
10+$86.570
25+$84.290
50+$80.100
-
PVDF
Yellow
22AWG
19 x 0.16mm
100m
328ft
150°C
0.4mm²
600V
Tinned Copper
1.19mm
-
SPEC 44 Series
31Y1463

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Reel
1+$66.930
5+$63.190
10+$59.920
25+$58.420
50+$55.700
-
ETFE
Black
22AWG
19 x 0.15mm
100m
328ft
200°C
0.35mm²
600V
Copper
-
-
-
68Y7956

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
-
PVC
Red
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7925

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
-
PVC
Green, Yellow
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7277

RoHS

Reel of 100
Reel
1+$110.390
5+$108.300
10+$106.200
25+$104.110
-
PVC
Green, Yellow
-
-
100m
328ft
70°C
1mm²
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
68Y7924

RoHS

Reel of 100
Reel
1+$79.320
25+$73.560
50+$67.530
100+$65.890
250+$63.150
-
PVC
Green, Yellow
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7929

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
-
PVC
Green, Yellow
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7926

RoHS

Reel of 100
Reel
1+$174.570
10+$167.480
25+$161.810
50+$156.850
100+$151.180
-
PVC
Green, Yellow
12AWG
56 x 0.3mm
100m
328ft
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7870

RoHS

Reel of 100
Reel
1+$58.580
25+$54.330
50+$49.870
100+$48.660
250+$46.630
-
PVC
Black
18AWG
30 x 0.2mm
100m
328ft
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7871

RoHS

Reel of 100
Reel
1+$79.320
25+$73.560
50+$67.530
100+$65.890
250+$63.150
-
PVC
Black
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
50AC6262

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Reel
1+$64.930
200+$63.200
500+$62.280
-
Polyalkene
White
22AWG
19 x 34AWG
100m
328ft
-
-
600V
Tinned Copper
1.24mm
-
-
98K9413

RoHS

Each
1+$42.120
10+$37.830
50+$35.440
100+$33.350
-
PVC
Black
21AWG
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
38Y7271

RoHS

Reel of 100
Reel
1+$89.430
5+$87.730
10+$86.030
25+$84.330
-
PVC
Green, Yellow
-
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
82T4865

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Reel
1+$58.140
200+$56.590
500+$55.770
-
PVDF
Black
24AWG
19 x 0.13mm
100m
328ft
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
68Y7872

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
-
PVC
Black
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7890

RoHS

Reel of 100
Reel
1+$79.320
25+$73.560
50+$67.530
100+$65.890
250+$63.150
-
PVC
Brown
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
34AH4493

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Reel
1+$176.640
5+$167.430
10+$163.220
-
PVF2
Blue
16AWG
19 x 29AWG
100m
328ft
150°C
1.25mm²
600V
Tinned Copper
1.83mm
-
Spec 44 Series
48W2998

RoHS

TE CONNECTIVITY - RAYCHEM
Each
1+$255.050
5+$241.900
10+$235.890
-
PVF2
White
14AWG
19 x 27AWG
100m
328ft
150°C
1.94mm²
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1-25 of 1150 items
of 46 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M