Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF5014AT-330MR50Copy
Newark Part No.53W2023
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF5014AT-330MR50Copy
Newark Part No.53W2023
Product RangeVLF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.72ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.72ohm
Product Length
4.7mm
Product Height
1.4mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
640mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
