SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.670
25+
$1.630
50+
$1.590
100+
$1.460
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
150µH
430mA
Shielded
360mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
0.72ohm
± 30%
6.8mm
6.8mm
2.3mm
71AC2901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.834
10+
$0.686
25+
$0.599
50+
$0.582
100+
$0.564
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
Total:$56.40
Min: 100 / Mult: 1
220µH
570mA
Shielded
470mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.72ohm
± 20%
6.3mm
6.3mm
4.5mm
47AK7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.320
25+
$1.260
50+
$1.180
100+
$1.080
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
5mm x 5mm x 4mm
-
0.72ohm
± 20%
5mm
5mm
4mm
50AK8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.196
25+
$0.163
Total:$0.20
Min: 1 / Mult: 1
Total:$1.96
Min: 10 / Mult: 1
33µH
400mA
Wirewound
500mA
LSXN Series
-
-
0.72ohm
± 20%
4mm
4mm
1.2mm
18AM6904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.140
25+
$2.050
50+
$1.970
100+
$1.880
Total:$2.33
Min: 1 / Mult: 1
6.8µH
450mA
Shielded
640mA
SRF3015 Series
-
-
0.72ohm
± 30%
3.3mm
3.3mm
1.4mm
94Y3500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
10+
$0.240
25+
$0.226
50+
$0.212
100+
$0.198
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
10µH
450mA
Semishielded
550mA
SRN2010TA Series
-
0806 [2016 Metric]
0.72ohm
± 20%
2mm
1.6mm
1mm
62X0446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.563
10+
$0.505
25+
$0.460
50+
$0.407
100+
$0.362
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
100µH
660mA
Semishielded
650mA
SRN6028 Series
6mm x 6mm x 2.8mm
-
0.72ohm
± 20%
6mm
6mm
2.8mm
50AK8762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.381
10+
$0.314
Total:$0.38
Min: 1 / Mult: 1
Total:$3.14
Min: 10 / Mult: 1
22µH
450mA
Wirewound
550mA
LCXN Series
-
-
0.72ohm
± 20%
5mm
5mm
1mm
33AK4314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.767
25+
$0.724
50+
$0.680
100+
$0.637
Total:$0.88
Min: 1 / Mult: 1
Total:$7.67
Min: 10 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307 Series
13mm x 13mm x 7mm
-
0.72ohm
± 10%
13mm
13mm
7mm
14P9692

RoHS

Each (Supplied on Cut Tape)
250+
$0.576
Total:$576.00
Min: 1000 / Mult: 500
Total:$576.00
Min: 1000 / Mult: 500
47µH
400mA
Unshielded
640mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
0.72ohm
± 10%
6.5mm
4.5mm
2.7mm
61J8419

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.605
1000+
$0.582
2000+
$0.528
4000+
$0.474
6000+
$0.457
More Pricing...
Total:$484.00
Min: 800 / Mult: 400
470µH
900mA
Unshielded
1.4A
SDR1307 Series
13mm x 13mm x 7mm
-
0.72ohm
± 10%
13mm
13mm
7mm
87X9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.020
10+
$0.843
25+
$0.735
50+
$0.715
100+
$0.693
Total:$1.02
Min: 1 / Mult: 1
Total:$69.30
Min: 100 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307A Series
-
-
0.72ohm
± 10%
13mm
7mm
0mm
01AC4843

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.557
Total:$2,228.00
Min: 4000 / Mult: 4000
220µH
570mA
Shielded
470mA
CLF-NI-D Series
-
-
0.72ohm
± 20%
6.3mm
6.3mm
4.5mm
85AH8547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.310
25+
$2.220
50+
$2.140
100+
$2.060
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
100µH
720mA
Shielded
750mA
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
0.72ohm
± 20%
7.3mm
7.3mm
3.2mm
85AH8340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.998
Total:$4.99
Min: 5 / Mult: 5
8.2µH
800mA
Shielded
1.5A
WE-MAIA Series
2.5mm x 2mm x 1.2mm
-
0.72ohm
± 20%
2.5mm
2mm
1.2mm
50AK8711

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.154
5000+
$0.147
10000+
$0.132
20000+
$0.120
30000+
$0.113
More Pricing...
Total:$693.00
Min: 4500 / Mult: 4500
33µH
400mA
Wirewound
500mA
LSXN Series
-
-
0.72ohm
± 20%
4mm
4mm
1.2mm
50AK8609

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.274
5000+
$0.269
10000+
$0.253
20000+
$0.239
30000+
$0.227
More Pricing...
Total:$274.00
Min: 1000 / Mult: 1000
22µH
450mA
Wirewound
550mA
LCXN Series
-
-
0.72ohm
± 20%
5mm
5mm
1mm
53W2023
Each
Pricing is unavailable. Please contact customer services.
33µH
500mA
Shielded
640mA
VLF Series
-
-
0.72ohm
± 20%
4.7mm
4.5mm
1.4mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK