Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7045T-220MR90-PFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel53W1841RL
Cut Tape53W1841
Product RangeSLF Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 25+ | $0.708 |
| 100+ | $0.596 |
| 250+ | $0.591 |
| 500+ | $0.585 |
| 1000+ | $0.491 |
| 2500+ | $0.480 |
| 5000+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-220MR90-PFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel53W1841RL
Cut Tape53W1841
Product RangeSLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.34A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
1.34A
Saturation Current (Isat)
900mA
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
0.061ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
