SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.76
10+
$0.64
25+
$0.61
50+
$0.58
100+
$0.55
Total:$0.76
Min: 1 / Mult: 1
Total:$55.00
Min: 100 / Mult: 1
470µH
320mA
Shielded
220mA
SRR7045 Series
7mm x 7mm x 4.5mm
1.1ohm
± 20%
7mm
7mm
4.5mm
57AC3530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.62
10+
$0.58
25+
$0.57
Total:$0.62
Min: 1 / Mult: 1
Total:$56.60
Min: 100 / Mult: 1
10µH
2A
Shielded
1.7A
SRR7045 Series
7mm x 7mm x 4.5mm
0.042ohm
± 20%
7mm
7mm
4.5mm
06X7366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.79
10+
$0.67
25+
$0.64
50+
$0.60
Total:$0.79
Min: 1 / Mult: 1
Total:$60.30
Min: 100 / Mult: 1
4.7µH
2.6A
Unshielded
3.4A
SDR7045 Series
7mm x 7mm x 4.5mm
0.042ohm
± 20%
7mm
7mm
4.5mm
06X7370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.96
10+
$0.85
25+
$0.79
50+
$0.72
100+
$0.66
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
Total:$65.80
Min: 100 / Mult: 1
68µH
900mA
Unshielded
920mA
SDR7045 Series
7mm x 7mm x 4.5mm
0.28ohm
± 10%
7mm
7mm
4.5mm
06X7371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.89
Total:$0.89
Min: 1 / Mult: 1
Total:$89.00
Min: 100 / Mult: 1
680µH
300mA
Unshielded
260mA
SDR7045 Series
7mm x 7mm x 4.5mm
2.4ohm
± 10%
7mm
7mm
4.5mm
57AC3537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.82
10+
$0.69
25+
$0.65
50+
$0.62
100+
$0.58
Total:$0.82
Min: 1 / Mult: 1
Total:$57.90
Min: 100 / Mult: 1
47µH
950mA
Shielded
780mA
SRR7045 Series
7mm x 7mm x 4.5mm
0.15ohm
± 20%
7mm
7mm
4.5mm
57AC3534

RoHS

Each (Supplied on Cut Tape)
1+
$0.76
10+
$0.64
25+
$0.61
50+
$0.58
100+
$0.55
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
Total:$55.00
Min: 100 / Mult: 1
220µH
450mA
Shielded
360mA
SRR7045 Series
7mm x 7mm x 4.5mm
0.7ohm
± 20%
7mm
7mm
4.5mm
57AC3540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.76
10+
$0.64
25+
$0.59
Total:$0.76
Min: 1 / Mult: 1
Total:$58.80
Min: 100 / Mult: 1
680µH
270mA
Shielded
200mA
SRR7045 Series
7mm x 7mm x 4.5mm
1.6ohm
± 20%
7mm
7mm
4.5mm
57AC3539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.76
10+
$0.64
25+
$0.61
50+
$0.58
100+
$0.55
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
Total:$55.00
Min: 100 / Mult: 1
68µH
770mA
Shielded
600mA
SRR7045 Series
7mm x 7mm x 4.5mm
0.21ohm
± 20%
7mm
7mm
4.5mm
92AH6108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.76
10+
$0.64
25+
$0.61
50+
$0.58
Total:$0.76
Min: 1 / Mult: 1
Total:$58.20
Min: 100 / Mult: 1
22µH
1.5A
Shielded
1.15A
SRR7045 Series
7mm x 7mm x 4.5mm
0.07ohm
± 20%
7mm
7mm
4.5mm
83AH2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.59
250+
$0.45
500+
$0.40
1000+
$0.37
5000+
$0.34
Total:$0.59
Min: 1 / Mult: 1
Total:$58.70
Min: 100 / Mult: 1
3.3µH
2.5A
Shielded
-
MC PCDR Series
7mm x 7mm x 4.5mm
0.02ohm
± 20%
7mm
7mm
4.5mm
64AH4433

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.37
5000+
$0.34
Total:$367.00
Min: 1000 / Mult: 1000
3.3µH
2.5A
Shielded
-
MC PCDR Series
7mm x 7mm x 4.5mm
0.02ohm
± 20%
7mm
7mm
4.5mm
90R0718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.78
10+
$0.64
25+
$0.60
50+
$0.56
100+
$0.52
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
4.7µH
2.1A
Shielded
2A
SLF Series
7mm x 7mm x 4.5mm
30mohm
± 20%
7mm
7mm
4.5mm
90R0715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.06
10+
$1.00
25+
$0.90
50+
$0.82
100+
$0.74
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
3.3µH
2.3A
Shielded
2.5A
SLF Series
7mm x 7mm x 4.5mm
0.02ohm
± 20%
7mm
7mm
4.5mm
90R0708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.06
10+
$1.00
25+
$0.90
50+
$0.82
100+
$0.74
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
10µH
1.78A
Shielded
1.3A
SLF Series
7mm x 7mm x 4.5mm
0.036ohm
± 20%
7mm
7mm
4.5mm
90R0719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.06
10+
$1.00
25+
$0.90
50+
$0.82
100+
$0.74
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
47µH
920mA
Shielded
750mA
SLF Series
7mm x 7mm x 4.5mm
0.125ohm
± 20%
7mm
7mm
4.5mm
02J3193

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.44
Total:$436.00
Min: 1000 / Mult: 1000
1mH
250mA
Shielded
150mA
SRR7045 Series
7mm x 7mm x 4.5mm
2.4ohm
± 20%
7mm
7mm
4.5mm
02J3201

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.44
Total:$436.00
Min: 1000 / Mult: 1000
470µH
320mA
Shielded
220mA
SRR7045 Series
7mm x 7mm x 4.5mm
1.1ohm
± 20%
7mm
7mm
4.5mm
02J3203

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.45
2000+
$0.44
Total:$451.00
Min: 1000 / Mult: 1000
680µH
270mA
Shielded
200mA
SRR7045 Series
7mm x 7mm x 4.5mm
1.6ohm
± 20%
7mm
7mm
4.5mm
05W9815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.89
Total:$1,786.00
Min: 2000 / Mult: 1000
47µH
750mA
Shielded
-
LMXS Series
7mm x 7mm x 4.5mm
150mohm
± 20%
7mm
7mm
4.5mm
02J3200

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.45
2000+
$0.44
4000+
$0.43
6000+
$0.43
10000+
$0.43
Total:$446.00
Min: 1000 / Mult: 1000
47µH
950mA
Shielded
780mA
SRR7045 Series
7mm x 7mm x 4.5mm
150mohm
± 20%
7mm
7mm
4.5mm
02J3199

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.44
2000+
$0.44
Total:$440.00
Min: 1000 / Mult: 1000
330µH
400mA
Shielded
250mA
SRR7045 Series
7mm x 7mm x 4.5mm
0.73ohm
± 20%
7mm
7mm
4.5mm
02J3196

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.44
2000+
$0.44
Total:$443.00
Min: 1000 / Mult: 1000
22µH
1.5A
Shielded
1.15A
SRR7045 Series
7mm x 7mm x 4.5mm
70mohm
± 20%
7mm
7mm
4.5mm
83R8955

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.35
2000+
$0.35
4000+
$0.35
6000+
$0.35
10000+
$0.34
Total:$354.00
Min: 1000 / Mult: 1000
100µH
650mA
Shielded
500mA
SRR7045 Series
7mm x 7mm x 4.5mm
300mohm
± 20%
7mm
7mm
4.5mm
02J3195

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.45
2000+
$0.44
Total:$451.00
Min: 1000 / Mult: 1000
150µH
530mA
Shielded
410mA
SRR7045 Series
7mm x 7mm x 4.5mm
0.48ohm
± 20%
7mm
7mm
4.5mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK