Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608S601ATD25 Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MPZ Series, 150 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/03AJ2312-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608S601ATD25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5559
Re-Reel03AJ2312
Cut Tape03AJ2312
Product RangeMPZ Series
Your Part Number
27,510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.060 |
| 100+ | $0.055 |
| 250+ | $0.050 |
| 500+ | $0.046 |
| 1000+ | $0.043 |
| 2500+ | $0.040 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.043 |
| 12000+ | $0.040 |
| 20000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608S601ATD25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5559
Re-Reel03AJ2312
Cut Tape03AJ2312
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating1A
Product RangeMPZ Series
DC Resistance Max150mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1A
DC Resistance Max
150mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
