Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608A182BTD25 Ferrite Bead, 0603 [1608 Metric], 1.8 kohm, 200 mA, MMZ Series, 0.8 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608A182BTD25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK2799RL
Cut Tape70AK2799
Product RangeMMZ Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.076 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.076 |
| 20+ | $0.069 |
| 30+ | $0.061 |
| 50+ | $0.058 |
| 100+ | $0.055 |
| 250+ | $0.048 |
| 500+ | $0.043 |
| 1000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608A182BTD25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK2799RL
Cut Tape70AK2799
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1.8kohm
DC Current Rating200mA
Product RangeMMZ Series
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.8ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1.8kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
