Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ0603S471HT000 Ferrite Bead, 0201 [0603 Metric], 470 ohm, 310 mA, MMZ-H Series, 0.65 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ0603S471HT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ5236RL
Cut Tape30AJ5236
Product RangeMMZ-H Series
Your Part Number
8,516 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.097 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.097 |
| 20+ | $0.088 |
| 30+ | $0.078 |
| 50+ | $0.075 |
| 100+ | $0.071 |
| 250+ | $0.062 |
| 500+ | $0.055 |
| 1000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ0603S471HT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ5236RL
Cut Tape30AJ5236
Product RangeMMZ-H Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance470ohm
DC Current Rating310mA
Product RangeMMZ-H Series
DC Resistance Max0.65ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
310mA
DC Resistance Max
0.65ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
MMZ-H Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
