Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLF1608E8R2JTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4232RL
Cut Tape50AJ4232
Product RangeMLF Series
Your Part Number
3,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.202 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
| 20+ | $0.192 |
| 30+ | $0.181 |
| 50+ | $0.177 |
| 100+ | $0.172 |
| 250+ | $0.155 |
| 500+ | $0.152 |
| 1000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608E8R2JTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4232RL
Cut Tape50AJ4232
Product RangeMLF Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max1.5ohm
Self Resonant Frequency35MHz
DC Current Rating10mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
35MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.5ohm
DC Current Rating
10mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
