0
0 Items$0.00

1.5ohm Multilayer Inductors :

45 Products Found
Find a huge range of 1.5ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Bourns & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
28W2890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.662
25+$0.582
100+$0.511
250+$0.391
500+$0.328
More Pricing...
18nH
1.5ohm
3GHz
210mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLC02 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.58mm
0.35mm
57AC0652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.143
10+$0.123
15+$0.118
25+$0.113
50+$0.108
More Pricing...
470nH
1.5ohm
200MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.25mm
83AH8555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
20+$0.060
30+$0.059
50+$0.057
100+$0.053
More Pricing...
33nH
1.5ohm
1.7GHz
110mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
24AJ0973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
20+$0.152
30+$0.142
50+$0.139
100+$0.135
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
20+$0.117
30+$0.111
50+$0.100
100+$0.089
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
20+$0.169
30+$0.158
50+$0.154
100+$0.150
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.243
20+$0.221
30+$0.198
50+$0.191
100+$0.184
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
50AJ4232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
20+$0.192
30+$0.181
50+$0.177
100+$0.172
More Pricing...
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ0983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
20+$0.113
30+$0.106
50+$0.096
100+$0.086
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
20+$0.085
30+$0.083
50+$0.081
100+$0.075
More Pricing...
220nH
1.5ohm
400MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ0970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
20+$0.152
30+$0.142
50+$0.139
100+$0.135
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.112
30+$0.106
50+$0.096
100+$0.086
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
20+$0.117
30+$0.111
50+$0.100
100+$0.089
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.078
30+$0.073
50+$0.071
100+$0.069
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.096
20+$0.090
30+$0.084
50+$0.082
100+$0.080
More Pricing...
75nH
1.5ohm
750MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
20+$0.115
30+$0.111
50+$0.100
100+$0.089
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
20+$0.152
30+$0.142
50+$0.139
100+$0.135
More Pricing...
39nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.112
20+$0.108
30+$0.103
50+$0.099
100+$0.094
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AJ0978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.078
30+$0.073
50+$0.071
100+$0.069
More Pricing...
39nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
20+$0.082
30+$0.077
50+$0.075
100+$0.073
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.096
20+$0.090
30+$0.084
50+$0.082
100+$0.080
More Pricing...
68nH
1.5ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
69AH1077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
20+$0.118
30+$0.117
50+$0.108
100+$0.099
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AJ0841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.111
100+$0.089
250+$0.083
500+$0.077
More Pricing...
39nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.242
20+$0.230
30+$0.217
50+$0.198
100+$0.178
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
20+$0.165
30+$0.158
50+$0.152
100+$0.145
More Pricing...
470nH
1.5ohm
190MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK