0
0 Items$0.00

35MHz Multilayer Inductors :

10 Products Found
Find a huge range of 35MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: TDK, Bourns, Eaton Bussmann, Eaton Electronics & MEC Marcom
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC1928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
74AH0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.079
50+
$0.074
100+
$0.070
4.7µH
0.4ohm
35MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
57AC1764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.422
10+
$0.370
25+
$0.330
50+
$0.205
100+
$0.169
More Pricing...
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
50AJ4232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.208
50+
$0.196
100+
$0.185
250+
$0.173
More Pricing...
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.500
25+
$1.490
100+
$1.360
250+
$1.340
500+
$1.320
4.7µH
0.5ohm
35MHz
650mA
1206 [3216 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
50AJ4251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.168
10+
$0.139
25+
$0.131
50+
$0.124
100+
$0.116
More Pricing...
8.2µH
0.7ohm
35MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
33P7454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.142
50+
$0.132
100+
$0.122
250+
$0.114
More Pricing...
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.198
10+
$0.166
25+
$0.147
50+
$0.144
100+
$0.141
More Pricing...
8.2µH
0.7ohm
35MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
41AH6625

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.064
5000+
$0.060
10000+
$0.052
20000+
$0.044
30000+
$0.036
4.7µH
400mohm
35MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
84AH7295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.317
10+
$0.280
25+
$0.249
50+
$0.155
100+
$0.127
More Pricing...
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK