Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMDF2016BSS120CTD25
Newark Part No.
Re-Reel57AJ0011
Cut Tape57AJ0011
Product RangeMDF Series
Your Part Number
Technical Datasheet
2,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 10+ | $0.255 |
| 25+ | $0.228 |
| 50+ | $0.223 |
| 100+ | $0.217 |
| 250+ | $0.195 |
| 1000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMDF2016BSS120CTD25
Newark Part No.
Re-Reel57AJ0011
Cut Tape57AJ0011
Product RangeMDF Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance-
DC Current Rating1.2A
Product RangeMDF Series
DC Resistance Max0.16ohm
Impedance Tolerance-
Product Length2mm
Product Width1.6mm
Product Height1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
1.2A
DC Resistance Max
0.16ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
-
Product Range
MDF Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability